Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF240A4JCCDK | |
|---|---|
DigiKey Part Number | 708-RF240A4JCCDK-ND |
Manufacturer | |
Manufacturer Product Number | RF240A4JCCDK |
Description | CONN 2.4 J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF240A2JEGDK | Bulgin | 0 | 708-RF240A2JEGDK-ND | 92,41100 € | Parametric Equivalent |
| RF240A2JEGDO | Bulgin | 0 | 708-RF240A2JEGDO-ND | 92,41100 € | Parametric Equivalent |
| RF240A2JEGEN | Bulgin | 0 | 708-RF240A2JEGEN-ND | 92,41100 € | Parametric Equivalent |
| RF240A2JEGGM | Bulgin | 0 | 708-RF240A2JEGGM-ND | 92,41100 € | Parametric Equivalent |
| RF240A2JEGII | Bulgin | 0 | 708-RF240A2JEGII-ND | 92,41100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 92,41100 € | 4.620,55 € |
| Unit Price without VAT: | 92,41100 € |
|---|---|
| Unit Price with VAT: | 109,96909 € |














