Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF240A2PEGE | |
|---|---|
DigiKey Part Number | 708-RF240A2PEGE-ND |
Manufacturer | |
Manufacturer Product Number | RF240A2PEGE |
Description | CONN 2.4MM P FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF240A2PEGE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF240A2PEGA | Bulgin | 25 | 708-RF240A2PEGA-ND | 106,99000 € | Parametric Equivalent |
| RF240A2PEGB | Bulgin | 0 | 708-RF240A2PEGB-ND | 99,01940 € | Parametric Equivalent |
| RF240A4PCCA | Bulgin | 25 | 708-RF240A4PCCA-ND | 106,99000 € | Parametric Equivalent |
| RF240A4PCCB | Bulgin | 0 | 708-RF240A4PCCB-ND | 99,01940 € | Parametric Equivalent |
| RF240A4PCCE | Bulgin | 0 | 708-RF240A4PCCE-ND | 99,01940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,19600 € | 4.059,80 € |
| Unit Price without VAT: | 81,19600 € |
|---|---|
| Unit Price with VAT: | 96,62324 € |






