New at DigiKey
25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0821/P/04

DigiKey Part Number
708-PXV0821/P/04-ND
Manufacturer
Manufacturer Product Number
PXV0821/P/04
Description
STANDARD VITALIS INLINE CONN, 25
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Plug Housing
Features
Backshell
Type
For Male Pins
Shielding
Unshielded
Number of Positions
25
Note
Contacts Sold Separately
Contact Type
Crimp and Solder
Insert Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Threaded
Operating Temperature
-20°C ~ 70°C
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5013,61760 €680,88 €
Unit Price without VAT:13,61760 €
Unit Price with VAT:16,20494 €