New at DigiKey
Connector Shell Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shell Black
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0799/05

DigiKey Part Number
708-PXV0799/05-ND
Manufacturer
Manufacturer Product Number
PXV0799/05
Description
STANDARD VITALIS RP SEALING
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Shell Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bag
Part Status
Active
Accessory Type
Shell
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Color
Black
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
507,07060 €353,53 €
Unit Price without VAT:7,07060 €
Unit Price with VAT:8,41401 €