


PXV0797/S | |
|---|---|
DigiKey Part Number | 708-PXV0797/S-ND |
Manufacturer | |
Manufacturer Product Number | PXV0797/S |
Description | STANDARD VITALIS LPF MOUNT, 12 S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 HB |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line); Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,90060 € | 1.095,03 € |
| Unit Price without VAT: | 21,90060 € |
|---|---|
| Unit Price with VAT: | 26,06171 € |

