


PXV0795/P/04 | |
|---|---|
DigiKey Part Number | 708-PXV0795/P/04-ND |
Manufacturer | |
Manufacturer Product Number | PXV0795/P/04 |
Description | STANDARD VITALIS INLINE CONN, 12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,31600 € | 965,80 € |
| Unit Price without VAT: | 19,31600 € |
|---|---|
| Unit Price with VAT: | 22,98604 € |

