


Category | Contact Finish - Mating Tin |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Crimp | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Polyamide (PA), Nylon, Glass Filled | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,57620 € | 828,81 € |
| Unit Price without VAT: | 16,57620 € |
|---|---|
| Unit Price with VAT: | 19,72568 € |

