


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 6.0 ~ 8.0mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,28000 € | 22,28 € |
| 10 | 18,93400 € | 189,34 € |
| 100 | 16,09510 € | 1.609,51 € |
| Unit Price without VAT: | 22,28000 € |
|---|---|
| Unit Price with VAT: | 26,51320 € |

