


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | 6 Pole, Dust Tight, Waterproof | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,54260 € | 977,13 € |
| Unit Price without VAT: | 19,54260 € |
|---|---|
| Unit Price with VAT: | 23,25569 € |

