PXV0768/P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 16,79480 €
Datasheet
New at DigiKey
7 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle, Male Pins Screw
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0768/P

DigiKey Part Number
708-PXV0768/P-ND
Manufacturer
Manufacturer Product Number
PXV0768/P
Description
STANDARD VITALIS LPF MOUNT, 7 PI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Contact Finish - Mating
Nickel
Packaging
Bag
Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 HB
Number of Positions
7
Shielding
Mounting Type
Free Hanging (In-Line); Panel Mount
Current Rating (Amps)
5A
Mounting Feature
Flange
Voltage Rating
277VAC/DC
Termination
Screw
Operating Temperature
-20°C ~ 70°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXV0760/PBulgin0708-PXV0760/P-ND16,79480 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5021,02100 €1.051,05 €
Unit Price without VAT:21,02100 €
Unit Price with VAT:25,01499 €