


Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Nickel |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 2 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Flange | Voltage Rating 277VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 10 | 22,19500 € | 221,95 € |
| 100 | 18,86840 € | 1.886,84 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

