New at DigiKey
6 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Male Pins Screw
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0739/P/05

DigiKey Part Number
708-PXV0739/P/05-ND
Manufacturer
Manufacturer Product Number
PXV0739/P/05
Description
STANDARD VITALIS FLEX CONN, 6 PI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
277VAC/DC
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5020,07500 €1.003,75 €
Unit Price without VAT:20,07500 €
Unit Price with VAT:23,88925 €