


PXV0737/S/07 | |
|---|---|
DigiKey Part Number | 708-PXV0737/S/07-ND |
Manufacturer | |
Manufacturer Product Number | PXV0737/S/07 |
Description | STANDARD VITALIS INLINE CONN, 2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon, Glass Filled | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,32200 € | 1.116,10 € |
| Unit Price without VAT: | 22,32200 € |
|---|---|
| Unit Price with VAT: | 26,56318 € |

