New Product
2 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Screw
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0737/P

DigiKey Part Number
708-PXV0737/P-ND
Manufacturer
Manufacturer Product Number
PXV0737/P
Description
STANDARD VITALIS INLINE CONN, 2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
12A
Voltage Rating
277VAC/DC
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,23000 €26,23 €
1022,29600 €222,96 €
10018,95430 €1.895,43 €
Manufacturers Standard Package
Unit Price without VAT:26,23000 €
Unit Price with VAT:31,21370 €