


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 277VAC/DC | |
Cable Opening | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,11080 € | 855,54 € |
| Unit Price without VAT: | 17,11080 € |
|---|---|
| Unit Price with VAT: | 20,36185 € |

