


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47700 € | 34,77 € |
| 100 | 2,95480 € | 295,48 € |
| 1.000 | 2,51182 € | 2.511,82 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

