


Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon, Glass Filled | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,01000 € | 24,01 € |
| 10 | 20,40700 € | 204,07 € |
| 100 | 17,34800 € | 1.734,80 € |
| Unit Price without VAT: | 24,01000 € |
|---|---|
| Unit Price with VAT: | 28,57190 € |

