New Product
9 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug, Female Sockets Crimp
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0729/S

DigiKey Part Number
708-PXV0729/S-ND
Manufacturer
Manufacturer Product Number
PXV0729/S
Description
STANDARD VITALIS INLINE CONN, 9
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
150VAC/DC
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,14000 €29,14 €
1024,76400 €247,64 €
10021,05170 €2.105,17 €
Manufacturers Standard Package
Unit Price without VAT:29,14000 €
Unit Price with VAT:34,67660 €