


Category | Contact Finish - Mating Tin |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 150VAC/DC |
Termination Crimp | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Polyamide (PA), Nylon, Glass Filled | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 € | 28,78 € |
| 10 | 24,45600 € | 244,56 € |
| 100 | 20,78990 € | 2.078,99 € |
| Unit Price without VAT: | 28,78000 € |
|---|---|
| Unit Price with VAT: | 34,24820 € |

