New at DigiKey
12 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0708/S/12

DigiKey Part Number
708-PXV0708/S/12-ND
Manufacturer
Manufacturer Product Number
PXV0708/S/12
Description
STANDARD VITALIS RP MOUNT, 12 SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
12
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5012,89680 €644,84 €
Unit Price without VAT:12,89680 €
Unit Price with VAT:15,34719 €