


PXV0708/S/03 | |
|---|---|
DigiKey Part Number | 708-PXV0708/S/03-ND |
Manufacturer | |
Manufacturer Product Number | PXV0708/S/03 |
Description | STANDARD VITALIS RP MOUNT, 3 SOC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Tin |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 3 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 277VAC/DC |
Termination Crimp | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV0779/S | Bulgin | 0 | 708-PXV0779/S-ND | 13,04260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,84240 € | 642,12 € |
| Unit Price without VAT: | 12,84240 € |
|---|---|
| Unit Price with VAT: | 15,28246 € |


