


PXV0707/P/04 | |
|---|---|
DigiKey Part Number | 708-PXV0707/P/04-ND |
Manufacturer | |
Manufacturer Product Number | PXV0707/P/04 |
Description | STANDARD VITALIS RP MOUNT PCB, 4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 277VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,98880 € | 799,44 € |
| Unit Price without VAT: | 15,98880 € |
|---|---|
| Unit Price with VAT: | 19,02667 € |

