


PXPTPU78RAF04ACL050PUR | |
|---|---|
DigiKey Part Number | 708-PXPTPU78RAF04ACL050PUR-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU78RAF04ACL050PUR |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 98,10600 € | 4.905,30 € |
| Unit Price without VAT: | 98,10600 € |
|---|---|
| Unit Price with VAT: | 116,74614 € |

