


PXPTPU78FBF05ASTM22 | |
|---|---|
DigiKey Part Number | 708-PXPTPU78FBF05ASTM22-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU78FBF05ASTM22 |
Description | CONN FEMALE W/SKTS 5POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Black, Silver |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 9A |
Number of Positions 5 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation A | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,73000 € | 37,73 € |
| 10 | 32,06400 € | 320,64 € |
| 25 | 30,05680 € | 751,42 € |
| 50 | 28,62340 € | 1.431,17 € |
| 100 | 27,25840 € | 2.725,84 € |
| 250 | 25,55432 € | 6.388,58 € |
| Unit Price without VAT: | 37,73000 € |
|---|---|
| Unit Price with VAT: | 44,89870 € |

