
PXPTPU12RAM12ACL100PUR | |
|---|---|
DigiKey Part Number | 708-PXPTPU12RAM12ACL100PUR-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12RAM12ACL100PUR |
Description | CBL 12POS RCPT RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 131,29840 € | 3.282,46 € |
| Unit Price without VAT: | 131,29840 € |
|---|---|
| Unit Price with VAT: | 156,24510 € |

