

PXPTPU12RAF05ACL010PUR | |
---|---|
DigiKey Part Number | 708-2360-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12RAF05ACL010PUR |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,08000 € | 23,08 € |
10 | 19,60900 € | 196,09 € |
25 | 18,38160 € | 459,54 € |
50 | 17,50500 € | 875,25 € |
100 | 16,67000 € | 1.667,00 € |
250 | 15,62740 € | 3.906,85 € |
500 | 14,99648 € | 7.498,24 € |
Unit Price without VAT: | 23,08000 € |
---|---|
Unit Price with VAT: | 27,46520 € |