

PXPTPU12FIM08XRJ100PU | |
---|---|
DigiKey Part Number | 708-2932-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FIM08XRJ100PU |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,47000 € | 128,47 € |
10 | 109,21000 € | 1.092,10 € |
25 | 102,38120 € | 2.559,53 € |
50 | 98,09480 € | 4.904,74 € |
Unit Price without VAT: | 128,47000 € |
---|---|
Unit Price with VAT: | 152,87930 € |