


PXPTPU12FIM08XRJ020PU | |
|---|---|
DigiKey Part Number | 708-2929-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FIM08XRJ020PU |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,12000 € | 66,12 € |
| 10 | 56,20300 € | 562,03 € |
| 25 | 52,68600 € | 1.317,15 € |
| 50 | 50,17440 € | 2.508,72 € |
| 100 | 47,78290 € | 4.778,29 € |
| Unit Price without VAT: | 66,12000 € |
|---|---|
| Unit Price with VAT: | 78,68280 € |


