Bulgin Automation Connectors Available At Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXPTPU12FIM08XCL050PU

DigiKey Part Number
708-2916-ND
Manufacturer
Manufacturer Product Number
PXPTPU12FIM08XCL050PU
Description
CIRC CBL 8POS RCPT TO WIRE 16.4'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Teal
1st Connector Number of Positions
8
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Cat6a, Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2592,23440 €2.305,86 €
Unit Price without VAT:92,23440 €
Unit Price with VAT:109,75894 €