


PXPTPU12FIM08ACL010PUR | |
|---|---|
DigiKey Part Number | 708-2355-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FIM08ACL010PUR |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1522493 | Phoenix Contact | 10 | 277-4520-ND | 35,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,32000 € | 35,32 € |
| 10 | 30,02000 € | 300,20 € |
| 25 | 28,14120 € | 703,53 € |
| 50 | 26,79900 € | 1.339,95 € |
| 100 | 25,52130 € | 2.552,13 € |
| 250 | 23,92564 € | 5.981,41 € |
| Unit Price without VAT: | 35,32000 € |
|---|---|
| Unit Price with VAT: | 42,03080 € |


