


PXPTPU12FBF08XRJ010PU | |
|---|---|
DigiKey Part Number | 708-2908-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FBF08XRJ010PU |
Description | CBL ASSY CIRC 8P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,61000 € | 79,61 € |
| 10 | 67,67500 € | 676,75 € |
| 25 | 63,44160 € | 1.586,04 € |
| 50 | 60,41680 € | 3.020,84 € |
| 100 | 58,08600 € | 5.808,60 € |
| Unit Price without VAT: | 79,61000 € |
|---|---|
| Unit Price with VAT: | 94,73590 € |


