Circular Cable Assembly 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly 6.56' (2.00m)
Bulgin Automation Connectors Available At Digi-Key

PXPTPU12FBF08XCL020PU

DigiKey Part Number
708-2899-ND
Manufacturer
Manufacturer Product Number
PXPTPU12FBF08XCL020PU
Description
CIRC CBL 8POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Teal
1st Connector Number of Positions
8
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Cat6a, Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,89000 €58,89 €
1050,06000 €500,60 €
2546,92840 €1.173,21 €
5044,69080 €2.234,54 €
10042,56050 €4.256,05 €
Manufacturers Standard Package
Unit Price without VAT:58,89000 €
Unit Price with VAT:70,07910 €

Other Suppliers on DigiKey

9In Stock
Ships from WEC