


PXPTPU08FBF04PCL010PUR | |
|---|---|
DigiKey Part Number | 708-PXPTPU08FBF04PCL010PUR-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU08FBF04PCL010PUR |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation P | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 € | 37,33 € |
| 10 | 31,72600 € | 317,26 € |
| 25 | 29,74080 € | 743,52 € |
| 50 | 28,32200 € | 1.416,10 € |
| 100 | 26,97160 € | 2.697,16 € |
| 250 | 25,28556 € | 6.321,39 € |
| Unit Price without VAT: | 37,33000 € |
|---|---|
| Unit Price with VAT: | 44,42270 € |

