



PXPSPE4034/3M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4034/3M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4034/3M/26 |
Description | CBL SPE 4000-FREE END 26AWG 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4034/3M/26 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Cable | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,43000 € | 30,43 € |
| 10 | 25,86300 € | 258,63 € |
| 25 | 24,24440 € | 606,11 € |
| 50 | 23,08760 € | 1.154,38 € |
| 100 | 21,98650 € | 2.198,65 € |
| 250 | 20,61168 € | 5.152,92 € |
| Unit Price without VAT: | 30,43000 € |
|---|---|
| Unit Price with VAT: | 36,21170 € |

