



PXPSPE4034/3M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4034/3M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4034/3M/22 |
Description | CBL SPE 4000-FREE END 22AWG 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling | |
Style | Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,24000 € | 31,24 € |
| 10 | 26,55000 € | 265,50 € |
| 25 | 24,88840 € | 622,21 € |
| 50 | 23,70100 € | 1.185,05 € |
| 100 | 22,57080 € | 2.257,08 € |
| 250 | 21,15932 € | 5.289,83 € |
| Unit Price without VAT: | 31,24000 € |
|---|---|
| Unit Price with VAT: | 37,17560 € |

