



PXPSPE4034/2M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4034/2M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4034/2M/22 |
Description | CBL SPE 4000-FREE END 22AWG 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4034/2M/22 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Cable | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| 10 | 24,94300 € | 249,43 € |
| 25 | 23,38160 € | 584,54 € |
| 50 | 22,26580 € | 1.113,29 € |
| 100 | 21,20400 € | 2.120,40 € |
| 250 | 19,87816 € | 4.969,54 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 34,92650 € |

