


PXPSPE4033 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4033-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4033 |
Description | CONN SPE 4000 REAR PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4033 Models |
Category | Termination Press-Fit |
Manufacturer Bulgin | Shielding Shielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Polycarbonates (PC) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 10 | 15,02500 € | 150,25 € |
| 25 | 14,08360 € | 352,09 € |
| 50 | 13,41120 € | 670,56 € |
| 100 | 12,77150 € | 1.277,15 € |
| 250 | 11,97264 € | 2.993,16 € |
| 500 | 11,40194 € | 5.700,97 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |

