



PXPSPE4031/1M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4031/1M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4031/1M/26 |
Description | CBL SPE 4000 M-M 26AWG 1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4031/1M/26 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Plug | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 € | 38,94 € |
| 10 | 33,10000 € | 331,00 € |
| 25 | 31,02880 € | 775,72 € |
| 50 | 29,54860 € | 1.477,43 € |
| 100 | 28,13980 € | 2.813,98 € |
| 250 | 26,38060 € | 6.595,15 € |
| Unit Price without VAT: | 38,94000 € |
|---|---|
| Unit Price with VAT: | 46,33860 € |

