


PXPPVC12TSMM04AFIIFI | |
|---|---|
DigiKey Part Number | 708-PXPPVC12TSMM04AFIIFI-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12TSMM04AFIIFI |
Description | CONN SPLIT M12 4POS M-M-M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Male Pins/Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Fastening Type Threaded |
Series | Housing Material Polyvinyl Chloride (PVC) |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 4A |
Convert To (Adapter End) Male Pins (2) | Voltage Rating 250V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 80°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 4 | Orientation (Convert To) A |
Number of Positions (Convert To) 4 (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| 10 | 28,08000 € | 280,80 € |
| 25 | 26,32240 € | 658,06 € |
| 50 | 25,06680 € | 1.253,34 € |
| 100 | 23,87150 € | 2.387,15 € |
| 250 | 22,37896 € | 5.594,74 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,31760 € |

