


PXPPVC12TSFM04AFBIFB | |
|---|---|
DigiKey Part Number | 708-PXPPVC12TSFM04AFBIFB-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12TSFM04AFBIFB |
Description | CONN SPLIT M12 4POS F-M-F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Operating Temperature | -25°C ~ 80°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,89000 € | 34,89 € |
| 10 | 29,65400 € | 296,54 € |
| 25 | 27,79760 € | 694,94 € |
| 50 | 26,47180 € | 1.323,59 € |
| 100 | 25,20940 € | 2.520,94 € |
| 250 | 23,63332 € | 5.908,33 € |
| Unit Price without VAT: | 34,89000 € |
|---|---|
| Unit Price with VAT: | 41,51910 € |

