


PXPPVC12RAM12ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2322-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12RAM12ACL010PVC |
Description | CBL 12POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,44000 € | 44,44 € |
| 10 | 37,77700 € | 377,77 € |
| 25 | 35,41280 € | 885,32 € |
| 50 | 33,72420 € | 1.686,21 € |
| 100 | 32,11630 € | 3.211,63 € |
| 250 | 30,41472 € | 7.603,68 € |
| Unit Price without VAT: | 44,44000 € |
|---|---|
| Unit Price with VAT: | 52,88360 € |

