
PXPPVC12FIM08ACL150PVC | |
|---|---|
DigiKey Part Number | 708-PXPPVC12FIM08ACL150PVC-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FIM08ACL150PVC |
Description | CIRC CBL 8POS RCPT TO WIRE 49.2' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 94,74280 € | 2.368,57 € |
| Unit Price without VAT: | 94,74280 € |
|---|---|
| Unit Price with VAT: | 112,74393 € |

