


PXPPVC12FBF04ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2296-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FBF04ACL010PVC |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PXPPVC12FBF04ACL010PVC Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 € | 23,10 € |
| 10 | 19,63400 € | 196,34 € |
| 25 | 18,40560 € | 460,14 € |
| 50 | 17,52740 € | 876,37 € |
| 100 | 16,69130 € | 1.669,13 € |
| 250 | 15,64760 € | 3.911,90 € |
| 500 | 14,90184 € | 7.450,92 € |
| Unit Price without VAT: | 23,10000 € |
|---|---|
| Unit Price with VAT: | 27,48900 € |

