


PXPPVC08FBF08ACL010PVC | |
|---|---|
DigiKey Part Number | 708-PXPPVC08FBF08ACL010PVC-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC08FBF08ACL010PVC |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,63000 € | 22,63 € |
| 10 | 19,23100 € | 192,31 € |
| 25 | 18,02600 € | 450,65 € |
| 50 | 17,16620 € | 858,31 € |
| 100 | 16,34750 € | 1.634,75 € |
| 250 | 15,32520 € | 3.831,30 € |
| 500 | 14,59478 € | 7.297,39 € |
| Unit Price without VAT: | 22,63000 € |
|---|---|
| Unit Price with VAT: | 26,92970 € |



