
PXPPVC08FBF06ACL010PVC | |
|---|---|
DigiKey Part Number | 708-PXPPVC08FBF06ACL010PVC-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC08FBF06ACL010PVC |
Description | PXPPVC08FBF06ACL010PVC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,52200 € | 463,05 € |
| Unit Price without VAT: | 18,52200 € |
|---|---|
| Unit Price with VAT: | 22,04118 € |

