5 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder
Bulgin Automation Connectors Available At Digi-Key

PXPLCP12SMF05APC

DigiKey Part Number
708-PXPLCP12SMF05APC-ND
Manufacturer
Manufacturer Product Number
PXPLCP12SMF05APC
Description
CONN PLUG FMALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Liquid Crystal Polymer (LCP)
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,05000 €29,05 €
1024,68400 €246,84 €
2523,13880 €578,47 €
5022,03480 €1.101,74 €
10020,98420 €2.098,42 €
25019,67208 €4.918,02 €
Manufacturers Standard Package
Unit Price without VAT:29,05000 €
Unit Price with VAT:34,56950 €

Other Suppliers on DigiKey

50In Stock
Ships from WEC