


PXP9051/11/S/1 | |
|---|---|
DigiKey Part Number | 708-PXP9051/11/S/1-ND |
Manufacturer | |
Manufacturer Product Number | PXP9051/11/S/1 |
Description | RCPT 11POS W/SKT 1X16AWG 10X4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyoxymethylene (POM), Acetal |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 11 (Power) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 13A, 80A |
Termination Crimp | Cable Opening 1.900" (48.26mm) |
Fastening Type Threaded | Operating Temperature -55°C ~ 125°C |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 485,85200 € | 4.858,52 € |
| Unit Price without VAT: | 485,85200 € |
|---|---|
| Unit Price with VAT: | 578,16388 € |

