8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Bulgin Circular Power Connectors Available At Digi-Key

PXP9051/08/S/1

DigiKey Part Number
708-PXP9051/08/S/1-ND
Manufacturer
Manufacturer Product Number
PXP9051/08/S/1
Description
RCPT 8POS W/SKT 4X16AWG 4X4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyoxymethylene (POM), Acetal
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
13A, 80A
Voltage Rating
-
Cable Opening
1.900" (48.26mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10466,66200 €4.666,62 €
Unit Price without VAT:466,66200 €
Unit Price with VAT:555,32778 €