PXP9011/04/S/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXP9011/04/S/1
Bulgin Circular Power Connectors Available At Digi-Key

PXP9011/04/S/1

DigiKey Part Number
708-PXP9011/04/S/1-ND
Manufacturer
Manufacturer Product Number
PXP9011/04/S/1
Description
CONN RCPT 4POS W/SKT 1/0
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
PXP9011/04/S/1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyoxymethylene (POM), Acetal
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
150A
Voltage Rating
-
Cable Opening
1.900" (48.26mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1529,58000 €529,58 €
10461,45300 €4.614,53 €
Manufacturers Standard Package
Unit Price without VAT:529,58000 €
Unit Price with VAT:630,20020 €