
PXP6097/2M00 | |
|---|---|
DigiKey Part Number | 708-PXP6097/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6097/2M00 |
Description | PLASTIC BODY OVERMOULD FLEX CONN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 € | 59,09 € |
| 10 | 51,93400 € | 519,34 € |
| 25 | 49,33360 € | 1.233,34 € |
| 50 | 47,45340 € | 2.372,67 € |
| 100 | 45,64540 € | 4.564,54 € |
| Unit Price without VAT: | 59,09000 € |
|---|---|
| Unit Price with VAT: | 70,31710 € |

